TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
AQ, SPA®RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)6.5V (Max)
Voltage - Breakdown (Min)
7V-
Voltage - Clamping (Max) @ Ipp
14.5V25V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)30A (8/20µs)
Power - Peak Pulse
125W450W
Power Line Protection
NoYes
Applications
-CAN
Capacitance @ Frequency
0.2pF @ 1MHz200pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-UFDFNSC-76, SOD-323
Supplier Device Package
SLP1210N6 (1.2x1.0)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-PIN-SLP1210N6
RCLAMP0582N.TCT
TVS DIODE 6.5VWM 25VC SLP1210N6
Semtech Corporation
79,848
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
25V
5A (8/20µs)
125W
Yes
-
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
AQW05C-01FTG
AQ05C-01FTG
TVS DIODE 5VWM 14.5VC SOD323
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
-
14.5V
30A (8/20µs)
450W
No
CAN
200pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.