TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356,111 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 18V | 3A (8/20µs) | 50W | Yes | Ethernet, HDMI | 0.9pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) | |||
9,002 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 14V | 15.6V | 23.2V | 8.6A | 200W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F | |||
87,816 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.96319 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 6.5V | 7.22V | 11.2V | 17.9A | 200W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F |