TVS Diodes

Results: 5
Manufacturer
STMicroelectronicsTexas Instruments
Series
-ESDAESDA, TRANSIL™HSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1245
Voltage - Reverse Standoff (Typ)
3V3.6V5.5V24V
Voltage - Breakdown (Min)
4.5V6V6.1V6.4V25V
Voltage - Clamping (Max) @ Ipp
10V11.5V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)120A (8/20µs)-
Power - Peak Pulse
30W60W300W1400W (1.4kW)-
Power Line Protection
NoYes
Applications
General PurposeHDMIUSB
Capacitance @ Frequency
0.4pF @ 200MHz ~ 2.5GHz12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
2-UDFN6-UFDFN10-XFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-SON (1.45x1)6-µQFN (1.45x1.0)10-UQFN (2.5x1)1610SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
34,419
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.91792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
43,050
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
HSP series 10-XFDFN
HSP051-4M10
TVS DIODE 3.6VWM 10VC 10UQFN
STMicroelectronics
90,564
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.6V
4.5V
10V
1A (8/20µs)
-
Yes
HDMI
0.4pF @ 200MHz ~ 2.5GHz
-40°C ~ 150°C (TJ)
Surface Mount
10-XFDFN
10-UQFN (2.5x1)
TS432AILT
ESDA25L
TVS DIODE 24VWM SOT23-3
STMicroelectronics
19,857
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V
25V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
29,212
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.56632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
3V
6.1V
-
-
30W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.