TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.Semtech CorporationSMC Diode SolutionsTaiwan Semiconductor Corporation
Series
-SMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
15V (Max)64V70V75V
Voltage - Breakdown (Min)
16.7V71.1V77.8V83.3V
Voltage - Clamping (Max) @ Ipp
30V103V113V121V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)12.4A13.3A14.6A
Power - Peak Pulse
300W1500W (1.5kW)
Capacitance @ Frequency
5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AB, SMC
Supplier Device Package
8-SODO-214AB (SMC)DO-214AB (SMCJ)SMC (DO-214AB)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ64A
TVS DIODE 64VWM 103VC DO214AB
Littelfuse Inc.
62,890
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.56991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64V
71.1V
103V
14.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMCJ75A
TVS DIODE 75VWM 121VC DO214AB
Littelfuse Inc.
12,709
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.56991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
75V
83.3V
121V
12.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMCJ70CA
TVS DIODE 70VWM 113VC DO214AB
Littelfuse Inc.
23,129
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
13.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1,270
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.72696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
113V
13.3A
1500W (1.5kW)
No
General Purpose
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
8-SOIC
LCDA15.TBT
TVS DIODE 15VWM 30VC 8-SO
Semtech Corporation
1,716
In Stock
1 : ¥34.97000
Cut Tape (CT)
500 : ¥21.09460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
15V (Max)
16.7V
30V
5A (8/20µs)
300W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SMC (DO-214AB)
SMCJ70A
TVS DIODE 70VWM 113VC SMC
SMC Diode Solutions
0
In Stock
Check Lead Time
42,000 : ¥1.04991
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
70V
77.8V
113V
13.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC (DO-214AB)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.