TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.
Series
-SMBJSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
30V78V
Voltage - Breakdown (Min)
33.3V86.7V
Voltage - Clamping (Max) @ Ipp
48.4V126V
Current - Peak Pulse (10/1000µs)
11.4A11.9A12.4A
Power - Peak Pulse
600W1500W (1.5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMC)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ30A
TVS DIODE 30VWM 48.4VC DO214AA
Littelfuse Inc.
15,470
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
5.0SMDJ6.5CA-H
SMCJ78CA
TVS DIODE 78VWM 126VC SMC
Bourns Inc.
31,674
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.67269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
78V
86.7V
126V
11.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
DO-214AB, SMC
SMCJ78CA-13-F
TVS DIODE 78VWM 126VC SMC
Diodes Incorporated
0
In Stock
18,000
Factory
Check Lead Time
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.40758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
78V
86.7V
126V
11.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.