TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiSemtech Corporation
Series
-RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)12V (Max)
Voltage - Breakdown (Min)
5.5V6V6.5V13.3V
Voltage - Clamping (Max) @ Ipp
8.5V10V10V (Typ)25V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)20A (1.2/50µs)
Power - Peak Pulse
170W200W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMI, USB
Capacitance @ Frequency
0.6pF @ 1MHz0.85pF @ 1MHz2pF @ 1MHz60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3630402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
SC-88/SC70-6/SOT-363SGP1006N3TSOD-523SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NUP4114UCW1T2G
TVS DIODE 5.5VWM 10V SC88/SC70-6
onsemi
29,720
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
RCLAMP3552TQTNT
RCLAMP0512TQTCT
TVS DIODE 5VWM 8.5VC SGP1006N3T
Semtech Corporation
129,231
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6.5V
8.5V
20A (1.2/50µs)
170W
Yes
Ethernet
2pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SGP1006N3T
SOT 363
D3V3F4U6S-7
TVS DIODE 3.3VWM 10VC SOT363
Diodes Incorporated
70,975
In Stock
12,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.67731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
6V
10V (Typ)
5A (8/20µs)
-
Yes
HDMI, USB
0.85pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOD-523 Pkg
UCLAMP1201H.TCT
TVS DIODE 12VWM 25VC SOD523
Semtech Corporation
87,816
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.