1.5SMB39A

DigiKey Part Number
18-1.5SMB39ATR-ND - Tape & Reel (TR)
18-1.5SMB39ACT-ND - Cut Tape (CT)
18-1.5SMB39ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB39A
Description
TVS DIODE 33.3VWM 69.6VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.6V Clamp 155.1A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
69.6V
Current - Peak Pulse (10/1000µs)
155.1A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31800¥43.18
100¥2.99150¥299.15
500¥2.49996¥1,249.98
1,000¥2.12758¥2,127.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89489¥5,684.67
6,000¥1.79516¥10,770.96
9,000¥1.66218¥14,959.62
30,000¥1.63558¥49,067.40
Manufacturers Standard Package