TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,857 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.21912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 49.5A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
23,070 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥1.56252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 60.8V | 57A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,229 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.48846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 11V | 12.2V | 18.2V | 27.5A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
5,126 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.48846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 13V | 14.4V | 21.5V | 23.3A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |