TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Diodes IncorporatedNexperia USA Inc.SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Series
-SMAJSMBJXClampR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
18V (Max)24V26V28V30V58V
Voltage - Breakdown (Min)
19V26.7V28.9V31.1V33.3V64.4V
Voltage - Clamping (Max) @ Ipp
17V24V42.1V45.4V48.4V93.6V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4.3A12.4A13.2A14.2A180A
Power - Peak Pulse
400W600W7000W (7kW)-
Applications
General PurposeRF AntennaTelecom
Capacitance @ Frequency
0.35pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-882
Supplier Device Package
DFN1006-2DO-214AA (SMB)DO-214AB (SMC)DO-214AC (SMA)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
78,799
In Stock
957,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
PESD18VF1BLYL
PESD18VF1BLYL
TVS DIODE 18VWM 17VC DFN1006-2
Nexperia USA Inc.
81,881
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.47372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V (Max)
19V
17V
1A (8/20µs)
-
No
RF Antenna
0.35pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SOD-882
DFN1006-2
SMB (DO-214AA)
SMBJ26CA
TVS DIODE 26VWM 42.1VC SMB
SMC Diode Solutions
35,086
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
14.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
SMBJ28CA-13-F
TVS DIODE 28VWM 45.4VC SMB
Diodes Incorporated
42,968
In Stock
2,808,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
13.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMAJ58CA
TVS DIODE 58VWM 93.6VC SMA
Bourns Inc.
42,723
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2,101
In Stock
1 : ¥12.81000
Cut Tape (CT)
3,500 : ¥5.76776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
24V
180A
7000W (7kW)
No
Telecom
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.