PTVS18VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4431-2-ND - Tape & Reel (TR) 1727-4431-1-ND - Cut Tape (CT) 1727-4431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VP1UP,115 |
Description | TVS DIODE 18VWM 29.2VC SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥1.90710 | ¥190.71 |
500 | ¥1.76602 | ¥883.01 |
1,000 | ¥1.20081 | ¥1,200.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10549 | ¥3,316.47 |
6,000 | ¥1.05957 | ¥6,357.42 |
9,000 | ¥0.95361 | ¥8,582.49 |
30,000 | ¥0.93949 | ¥28,184.70 |
75,000 | ¥0.90099 | ¥67,574.25 |