TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-1.5SMBUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)36.8V
Voltage - Breakdown (Min)
6V40.9V
Voltage - Clamping (Max) @ Ipp
15V17V76.6V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5A (8/20µs)140.8A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)-
Power Line Protection
NoYes
Applications
-EthernetTelecom
Capacitance @ Frequency
0.4pF @ 1MHz0.95pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFN6-UFDFNDO-214AA, SMB
Supplier Device Package
6-µQFN (1.45x1.0)DFN1006D-2DO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-UFDFN
USBULC6-2M6
TVS DIODE 5VWM 17VC 6UQFN
STMicroelectronics
6,782
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
0.95pF @ 1MHz
-
-
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
SOD-882D
PESD5V0F1BLD,315
TVS DIODE 5.5VWM 15VC DFN1006D-2
Nexperia USA Inc.
99,753
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.67762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
15V
2.5A (8/20µs)
-
No
-
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
DO214AA
1.5SMB43CA
TVS DIODE 36.8VWM 76.6VC DO214AA
Littelfuse Inc.
3,584
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
76.6V
140.8A (8/20µs)
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.