TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,220 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥7.05222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 8.2V (Typ) | 4A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,896 In Stock | 1 : ¥12.73000 Tube | - | Tube | Active | Zener | 1 | 7.5V | - | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC |