TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
1.5SMCuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)495V
Voltage - Breakdown (Min)
3.5V522.5V
Voltage - Clamping (Max) @ Ipp
8V760V
Current - Peak Pulse (10/1000µs)
2A5A (8/20µs)
Power - Peak Pulse
40W1500W (1.5kW)
Capacitance @ Frequency
5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)SLP1006P2T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
UCLAMP3311T.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2T
Semtech Corporation
56,119
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
5pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SMCJ  Series DO-214AB Pkg
1.5SMC550CA
TVS SMC 495V 1500W BIDIR
Littelfuse Inc.
82,019
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.97639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
495V
522.5V
760V
2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.