TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,501 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,073 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥5.48415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 6A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 85°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
13,310 In Stock | 1 : ¥17.24000 Cut Tape (CT) 3,000 : ¥7.78840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26.7V | 38.9V | 129A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
11,607 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.59683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 2.5V | 5.3V | - | - | - | No | General Purpose | 65pF @ 1MHz | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV |