TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,449 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥4.50721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
597,180 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.43537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.8V | 13V | 6.5A (8/20µs) | 70W | No | - | 38pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 |