TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V24V (Min)
Voltage - Breakdown (Min)
6V26.2V
Voltage - Clamping (Max) @ Ipp
50V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
100W200W
Power Line Protection
NoYes
Applications
CANGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-70, SOT-323SC-74, SOT-457
Supplier Device Package
6-TSOPSC-70-3 (SOT323)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
250,836
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SC-70-3
SZNUP2125WTT1G
TVS DIODE 24VWM 50VC SC70-3
onsemi
5,270
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
50V
3A (8/20µs)
200W
No
CAN
10pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.