TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
ESDA, TRANSIL™SPHV-C, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V12V (Max)
Voltage - Breakdown (Min)
5.8V13.3V
Voltage - Clamping (Max) @ Ipp
25V-
Current - Peak Pulse (10/1000µs)
8A (8/20µs)-
Power - Peak Pulse
150W200W
Applications
-General Purpose
Capacitance @ Frequency
26pF @ 1MHz30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD882
SPHV12-01ETG-C
TVS DIODE 12VWM 25VC SOD882
Littelfuse Inc.
183,443
In Stock
50,000
Factory
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.71221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
-
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOD-882
ESDALC5-1BM2
TVS DIODE 5VWM SOD882
STMicroelectronics
61,171
In Stock
1 : ¥3.45000
Cut Tape (CT)
12,000 : ¥1.02696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.