TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,758 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.69783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 60V | 66.7V | 96.8V | 4.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 70,000 : ¥0.41285 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 60V | 66.7V | 96.8V | 4.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 7,500 : ¥0.85034 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 60V | 66.7V | 96.8V | 4.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |