RCLAMP0542T.TCT | |
---|---|
DigiKey Part Number | RCLAMP0542TTCTTR-ND - Tape & Reel (TR) RCLAMP0542TTCTCT-ND - Cut Tape (CT) RCLAMP0542TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0542T.TCT |
Description | TVS DIODE 5VWM 15VC SLP1610P4T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0542T.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65700 | ¥56.57 |
100 | ¥3.91770 | ¥391.77 |
500 | ¥3.27358 | ¥1,636.79 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48136 | ¥7,444.08 |
6,000 | ¥2.35076 | ¥14,104.56 |
9,000 | ¥2.17662 | ¥19,589.58 |
30,000 | ¥2.15507 | ¥64,652.10 |