TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,675 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | - | - | 10A (8/20µs) | - | No | HDMI, USB | - | - | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 10,000 : ¥0.25576 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 27V (Max) | 28V | 45V | 3A (8/20µs) | - | No | USB | 14pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOD-882 | DFN1006-2 |