SM05-7 | |
---|---|
DigiKey Part Number | SM05-7DITR-ND - Tape & Reel (TR) SM05-7DICT-ND - Cut Tape (CT) SM05-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05-7 |
Description | TVS DIODE 5VWM 20.6VC SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.6V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 20.6V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.10090 | ¥110.09 |
500 | ¥0.89780 | ¥448.90 |
1,000 | ¥0.66612 | ¥666.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56044 | ¥1,681.32 |
6,000 | ¥0.53582 | ¥3,214.92 |
9,000 | ¥0.46341 | ¥4,170.69 |
30,000 | ¥0.45472 | ¥13,641.60 |
75,000 | ¥0.37652 | ¥28,239.00 |
150,000 | ¥0.37073 | ¥55,609.50 |