TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Semtech Corporation
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)15V
Voltage - Breakdown (Min)
5.5V6V16.7V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)10.5V24.4V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)16.4A115A (8/20µs)
Power - Peak Pulse
400W1200W (1.2kW)-
Applications
General PurposeUSB
Capacitance @ Frequency
2.9pF @ 1MHz275pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-
Package / Case
0402 (1006 Metric)DO-214AC, SMASC-79, SOD-523
Supplier Device Package
2-DFN (1x0.6)DO-214AC (SMA)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ15CA
TVS DIODE 15VWM 24.4VC DO214AC
Littelfuse Inc.
88,839
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.72202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-523
DESD5V0U1BB-7
TVS DIODE 5VWM 7.2VC SOD523
Diodes Incorporated
39,168
In Stock
441,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
2 DFN 0402 (1006 Metric)
PCLAMP0511ZVTFT
POWERCLAMP, 1-LINE 5V SLP1006P2X
Semtech Corporation
10,186
In Stock
1 : ¥8.21000
Cut Tape (CT)
15,000 : ¥3.07868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6V
10.5V
115A (8/20µs)
1200W (1.2kW)
No
USB
275pF @ 1MHz
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.