TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.Semtech CorporationVishay General Semiconductor - Diodes DivisionYAGEO
Series
-1.5SMCAQ, SPA®RailClamp®SMBJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.8V6V8V (Max)12V (Max)15V25.6V
Voltage - Breakdown (Min)
6.45V6.67V10V13.3V16.7V28.5V
Voltage - Clamping (Max) @ Ipp
10.3V10.5V22.5V24.4V25V41.4V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)20A (8/20µs)24.6A36.7A58.3A143A
Power - Peak Pulse
100W500W600W1500W (1.5kW)
Applications
-CANGeneral Purpose
Capacitance @ Frequency
0.3pF @ 1MHz110pF @ 1MHz (Max)-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)DO-214AB (SMCJ)SLP1006P2SMCSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
RCLAMP0821P.TCT
TVS DIODE 8VWM 25VC SLP1006P2
Semtech Corporation
24,368
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.82962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
18,038
In Stock
1 : ¥3.69000
Cut Tape (CT)
750 : ¥1.17312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT-23-3
AQ12-02HTG
TVS DIODE 12VWM 22.5VC SOT23-3
Littelfuse Inc.
18,540
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.3V
22.5V
20A (8/20µs)
500W
No
CAN
110pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMCJ  Series DO-214AB Pkg
1.5SMC30A
TVS DIODE 25.6VWM 41.4VC DO214AB
Littelfuse Inc.
5,000
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.78358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
36.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AB Pkg
SZ1.5SMC6.8AT3G
TVS DIODE 5.8VWM 10.5VC SMC
Littelfuse Inc.
30,386
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.37060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
143A
1500W (1.5kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
DO-214AA, SMB
SMBJ6.0A/TR13
TVS DIODE 6VWM 10.3VC DO214AA
YAGEO
7,534
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.64548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
58.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.