TVS Diodes

Results: 4
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
5.5V6.4V25.4V
Voltage - Clamping (Max) @ Ipp
9.2V10V41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)43.5A
Power - Peak Pulse
230W400W-
Power Line Protection
NoYes
Applications
CANEthernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz25pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-TSOPSMASOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ5.0A-13-F
TVS DIODE 5VWM 9.2VC SMA
Diodes Incorporated
79,431
In Stock
2,205,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SOT-23-3
DESD2CAN2SOQ-7
TVS DIODE 24VWM 41VC SOT23
Diodes Incorporated
61,163
In Stock
306,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.4V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6-TSOP
NUP4114HMR6T1G
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
90,261
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.68783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6-TSOP
SZNUP4114HMR6T1G
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
19,605
In Stock
21,000
Factory
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.34574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.