SP1001-05XTG | |
---|---|
DigiKey Part Number | F2898TR-ND - Tape & Reel (TR) F2898CT-ND - Cut Tape (CT) F2898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-05XTG |
Description | TVS DIODE 5.5VWM 13VC SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.43300 | ¥44.33 |
100 | ¥3.06720 | ¥306.72 |
500 | ¥2.56294 | ¥1,281.47 |
1,000 | ¥2.18126 | ¥2,181.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94269 | ¥5,828.07 |
6,000 | ¥1.84043 | ¥11,042.58 |
9,000 | ¥1.70411 | ¥15,336.99 |
30,000 | ¥1.67684 | ¥50,305.20 |