TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,912 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.82564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
17,644 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.16723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 20.5V | 22.8V | 33.2V | 18.4A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
6,946 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.21912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 9.6A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
10,886 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.10085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 12.8V | 14.3V | 21.2V | 28.8A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
1,380 In Stock | 1 : ¥22.66000 Cut Tape (CT) 800 : ¥12.67994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 110V | 122V | 177V | 28.8A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 |