TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
10V24V60V
Voltage - Breakdown (Min)
11.1V26.7V66.7V
Voltage - Clamping (Max) @ Ipp
17V38.9V96.8V
Current - Peak Pulse (10/1000µs)
6.2A15.4A35.3A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ10CA-13-F
TVS DIODE 10VWM 17VC SMB
Diodes Incorporated
45,921
In Stock
30,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
35.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMBJ24CA-13-F
TVS DIODE 24VWM 38.9VC SMB
Diodes Incorporated
33,596
In Stock
687,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMBJ60CA-13-F
TVS DIODE 60VWM 96.8VC SMB
Diodes Incorporated
41,703
In Stock
303,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.