TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedWeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V6.2V
Voltage - Clamping (Max) @ Ipp
12V17V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)9A (8/20µs)
Power - Peak Pulse
108W136W
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
1.35pF @ 1MHz54pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SOD-923TO-253-4, TO-253AA
Supplier Device Package
SOD-923SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0M1U2S9-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
735,450
In Stock
650,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.19498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
ESDALD05UJ2X
ESDALD05UJ2X
THE ESDALD05UJ2 IS A LOW CAPACIT
WeEn Semiconductors
82,053
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.42861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
17V
8A (8/20µs)
136W
Yes
USB
1.35pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-253-4, TO-253AA
SOT-143
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.