TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
5.5V6V
Voltage - Clamping (Max) @ Ipp
12.5V-
Current - Peak Pulse (10/1000µs)
16A (8/20µs)-
Power - Peak Pulse
200W-
Capacitance @ Frequency
2.9pF @ 1MHz90pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-
Package / Case
2-SMD, No LeadSC-76, SOD-323
Supplier Device Package
0603 (1608 Metric)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CPDU5V0U-HF
CPDU5V0U-HF
TVS DIODE 5VWM 12.5VC 0603
Comchip Technology
331,439
In Stock
24,000
Factory
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥0.64180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5V
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-
Surface Mount
2-SMD, No Lead
0603 (1608 Metric)
222,448
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
-
-
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TA)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.