TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199,790 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | CAN | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
150 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,400 : ¥2.53929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 30.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE |