TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.YAGEO
Series
*SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V30V
Voltage - Breakdown (Min)
26.7V33.3V
Voltage - Clamping (Max) @ Ipp
38.9V48.4V
Current - Peak Pulse (10/1000µs)
5.1A8.3A
Power - Peak Pulse
200W400W
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASOD-123F
Supplier Device Package
DO-214AC (SMA)SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
P4SMA12CA/TR13
SMAJ30CA-AT/TR13
SMAJ, DO-214AC, 30V, 48.4V, AUTO
YAGEO
23,816
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66649
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
8.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-123F
SMF24CA
TVS SOD123FL 24V 200W BIDIR
Littelfuse Inc.
13,773
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.