TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Rohm Semiconductor
Series
-SMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)58V130V
Voltage - Breakdown (Min)
6.65V64.4V144V
Voltage - Clamping (Max) @ Ipp
93.6V209V-
Current - Peak Pulse (10/1000µs)
7.2A16.1A-
Power - Peak Pulse
1500W (1.5kW)-
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
DO-214AB, SMCSC-79, SOD-523
Supplier Device Package
DO-214AB (SMC)DO-214AB (SMCJ)EMD2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ130A
TVS DIODE 130VWM 209VC DO214AB
Littelfuse Inc.
39,030
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥1.23147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
130V
144V
209V
7.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
5.0SMDJ6.5CA-H
SMCJ58A
TVS DIODE 58VWM 93.6VC SMC
Bourns Inc.
12,434
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
16.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
21,622
In Stock
1 : ¥2.79000
Cut Tape (CT)
8,000 : ¥0.31068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.65V
-
-
-
No
General Purpose
3pF @ 1MHz
150°C (TJ)
Surface Mount
SC-79, SOD-523
EMD2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.