TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V26V
Voltage - Breakdown (Min)
5.32V26.7V29.3V
Voltage - Clamping (Max) @ Ipp
12V38.9V41.6V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)14.5A128.5A
Power - Peak Pulse
30W600W5000W (5kW)
Applications
-General Purpose
Capacitance @ Frequency
22pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
5-TSSOP, SC-70-5, SOT-353DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
5-TSSOPDO-214AA (SMBJ)DO-214AB (SMC)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 353
PESD3V3L4UG,115
TVS DIODE 3.3VWM 12VC 5TSSOP
Nexperia USA Inc.
6,312
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.32V
12V
3A (8/20µs)
30W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
7,150
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,200 : ¥0.88512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
29.3V
41.6V
14.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AB,SMC
ATV50C240JB-HF
TVS DIODE 24VWM 38.9VC DO214AB
Comchip Technology
61,262
In Stock
9,000
Factory
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥6.99886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
128.5A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.