TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,804 In Stock | 1 : ¥2.71000 Cut Tape (CT) 9,000 : ¥0.44743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
22,262 In Stock | 1 : ¥2.71000 Cut Tape (CT) 9,000 : ¥0.40511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 11V | 3.5A (8/20µs) | 35W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
7,442 In Stock | 1 : ¥6.90000 Cut Tape (CT) 4,500 : ¥2.34390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | - | 5.5V (Max) | 6V | - | 7A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, WLCSP | 15-WLCSP (2.37x1.17) |