TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiSTMicroelectronicsTaiwan Semiconductor Corporation
Series
-1.5KE1.5KE, TRANSIL™
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Clamping (Max) @ Ipp
21.2V27.2V
Current - Peak Pulse (10/1000µs)
71.7A74A368A (8/20µs)
Capacitance @ Frequency
2500pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-50°C ~ 175°C (TJ)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE15CA
TVS DIODE 12.8VWM 21.2VC DO201
Littelfuse Inc.
2,931
In Stock
1 : ¥4.43000
Cut Tape (CT)
1,200 : ¥1.68288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
12.8V
14.3V
21.2V
71.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201 Series
1.5KE15CA
TVS D5.4X7.5 12.8V 1500W BIDIR
STMicroelectronics
6,593
In Stock
1 : ¥6.90000
Cut Tape (CT)
600 : ¥3.44348
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
12.8V
14.3V
27.2V
368A (8/20µs)
1500W (1.5kW)
No
General Purpose
2500pF @ 1MHz
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1V5KE220A
1.5KE15CA
TRANS VOLTAGE SUPPRESSOR DIODE,
onsemi
28,150
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Zener
1
12.8V
14.3V
21.2V
74A
1500W (1.5kW)
No
General Purpose
-
-50°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE15CA
TVS 1500W 15.1V 5% BIDIR DO-201
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1,250 : ¥2.22616
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
12.8V
14.3V
21.2V
74A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.