TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,841 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.26684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
57,455 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
685,782 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.23348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
80,087 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 6.5V (Max) | 7V | 25V | 5A (8/20µs) | 125W | Yes | - | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) |