TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,064 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 60V | 66.7V | 96.8V | 6.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
37,554 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 60V | 66.7V | 96.8V | 6.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
3,974 Marketplace | Unavailable | Bulk | Active | Zener | 1 | 60V | 66.7V | 96.8V | 6.2A | 600W | No | General Purpose | - | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |