TVS Diodes

Results: 2
Manufacturer
Bourns Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)8V
Voltage - Breakdown (Min)
4.8V8.5V
Voltage - Clamping (Max) @ Ipp
9V18.5V (Typ)
Current - Peak Pulse (10/1000µs)
17A (8/20µs)-
Power - Peak Pulse
400W-
Capacitance @ Frequency
0.5pF @ 1MHz150pF @ 1MHz
Package / Case
SC-76, SOD-323SOD-923
Supplier Device Package
SOD-323SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9L3.3ST5G
TVS DIODE 3.3VWM 9VC SOD923
onsemi
3,677
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.76907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
9V
-
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SOD-323
CDSOD323-T08SC
TVS DIODE 8VWM 18.5VC SOD323
Bourns Inc.
14,956
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V
8.5V
18.5V (Typ)
17A (8/20µs)
400W
No
General Purpose
150pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.