D5V0Q1B2LP3-7

DigiKey Part Number
D5V0Q1B2LP3-7DITR-ND - Tape & Reel (TR)
D5V0Q1B2LP3-7DICT-ND - Cut Tape (CT)
D5V0Q1B2LP3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0Q1B2LP3-7
Description
TVS DIODE 5.5VWM 11VC DFN0603-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.45300¥14.53
100¥0.70770¥70.77
500¥0.59062¥295.31
1,000¥0.41033¥410.33
2,000¥0.35561¥711.22
5,000¥0.32987¥1,649.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.27355¥2,735.50
30,000¥0.26872¥8,061.60
50,000¥0.24137¥12,068.50
100,000¥0.21401¥21,401.00
250,000¥0.20919¥52,297.50
Manufacturers Standard Package