TVS Diodes

Results: 2
Manufacturer
Semtech CorporationSTMicroelectronics
Series
RailClamp®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.25V
Voltage - Breakdown (Min)
3.5V6V
Voltage - Clamping (Max) @ Ipp
17V18V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)25A (8/20µs)
Power - Peak Pulse
1000W (1kW)-
Capacitance @ Frequency
3.6pF @ 1MHz-
Package / Case
10-UDFN Exposed PadSOT-23-6
Supplier Device Package
SLP3020N10SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
174,780
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
96,376
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.