TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,402 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | - | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,833 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 9.3A | 600W | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC | |||
4,379 In Stock | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥2.11232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15.3V | 17.1V | 32.3V | 123A (8/20µs) | 600W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,639 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.94413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 16V | 17.8V | 26V | 23.1A | 600W | No | - | - | -55°C ~ 185°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 |