TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
17V26V
Voltage - Breakdown (Min)
19V31.35V
Voltage - Clamping (Max) @ Ipp
28V46V
Current - Peak Pulse (10/1000µs)
870mA1.4A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-3
SZMMBZ33VAWT1G
TVS DIODE 26VWM 46VC SC70-3
onsemi
63,047
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
26V
31.35V
46V
870mA
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SC-70-3
SZMMBZ20VAWT1G
TVS DIODE 17VWM 28VC SC70-3
onsemi
12,000
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
17V
19V
28V
1.4A
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.