TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
ESDASMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
20V22V
Voltage - Breakdown (Min)
22.2V23.3V
Voltage - Clamping (Max) @ Ipp
32.4V41V
Current - Peak Pulse (10/1000µs)
18.5A35A (8/20µs)
Power - Peak Pulse
600W1400W (1.4kW)
Package / Case
2-UDFNDO-214AA, SMB
Supplier Device Package
1610SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
73,923
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
DO-214AA
SMBJ20A-13-F
TVS DIODE 20VWM 32.4VC SMB
Diodes Incorporated
227,204
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.57906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
18.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.