TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,948 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.11497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 100V | 111V | 162V | 18.5A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
4,554 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.29234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 326.1A | 3000W (3kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | ||
0 In Stock Check Lead Time | 2,500 : ¥14.54167 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | Zener | 1 | 30V | 33.3V | 48.4V | 103.3A | 5000W (5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC |