TVS Diodes

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
16V (Max)24V (Max)
Voltage - Breakdown (Min)
16.5V35.5V
Voltage - Clamping (Max) @ Ipp
37V (Typ)47V (Typ)
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)16A
Power - Peak Pulse
210W-
Applications
CANRF Antenna, Telecom, USB 2.0, USB 3.0
Capacitance @ Frequency
0.3pF @ 1MHz3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFNSC-70, SOT-323
Supplier Device Package
2-X2DFNW (1x0.6)SC-70-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2-X2DFNW
SZESD7462MXWT5G
TVS DIODE 16VWM 47VC 2X2DFNW
onsemi
11,053
In Stock
8,000
Factory
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.77052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V (Max)
16.5V
47V (Typ)
16A
-
No
RF Antenna, Telecom, USB 2.0, USB 3.0
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
2-X2DFNW (1x0.6)
SC-70-3 Top
ESD2CAN24DCKRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
6,545
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.07743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.