TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,879 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 15V | 80A | 1200W (1.2kW) | No | - | 675pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
59,642 In Stock 30,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.61360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.6V | 12V | 11A (8/20µs) | - | No | General Purpose | 24pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | ||
84,106 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.94961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 9V (Typ) | 8V (Typ) | 11A (8/20µs) | - | No | - | 0.4pF @ 1MHz | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 |