PESD3V3S1UB,115 | |
---|---|
DigiKey Part Number | 1727-3829-2-ND - Tape & Reel (TR) 1727-3829-1-ND - Cut Tape (CT) 1727-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1UB,115 |
Description | TVS DIODE 3.3VWM 20VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S1UB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28480 | ¥128.48 |
500 | ¥1.13820 | ¥569.10 |
1,000 | ¥0.88584 | ¥885.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79282 | ¥2,378.46 |
6,000 | ¥0.77509 | ¥4,650.54 |
9,000 | ¥0.68651 | ¥6,178.59 |
30,000 | ¥0.67765 | ¥20,329.50 |
75,000 | ¥0.57578 | ¥43,183.50 |