TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
SMA6J, TRANSIL™SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
28V58V
Voltage - Breakdown (Min)
31.1V64.4V
Voltage - Clamping (Max) @ Ipp
45.4V100V
Current - Peak Pulse (10/1000µs)
13.3A33A (8/20µs)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ28CA
TVS DIODE 28VWM 45.4VC DO214AA
Littelfuse Inc.
101,970
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AC SMA
SMA6J58A-TR
TVS DIODE 58VWM 100VC SMA
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.62864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
100V
33A (8/20µs)
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.