TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,610 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
18,695 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 32V (Max) | 35.6V | 66V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |