TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
PAR®TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V, 24V33V
Voltage - Breakdown (Min)
17.1V, 25.4V36.7V
Voltage - Clamping (Max) @ Ipp
35V, 50V53.3V
Current - Peak Pulse (10/1000µs)
5A, 3A (8/20µs)124A
Power - Peak Pulse
160W6600W (6.6kW)
Capacitance @ Frequency
16pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-218ABSC-76, SOD-323
Supplier Device Package
DO-218ABSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,185
In Stock
1 : ¥32.26000
Cut Tape (CT)
750 : ¥19.50256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
124A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
TRANSIL-SC76
ESDLIN1524BJ
TVS DIODE 15VWM 24VWM SOD323
STMicroelectronics
43,894
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V, 24V
17.1V, 25.4V
35V, 50V
5A, 3A (8/20µs)
160W
No
-
16pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.